Image for 62382-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62382-2

DigiKey Part Number
62382-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
62382-2
Description
CONN SPLICE 25-26 AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 25-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
62382-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
25-26 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000£0.03997£719.46
Manufacturers Standard Package
Unit Price without VAT:£0.03997
Unit Price with VAT:£0.04796