Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61323-2

DigiKey Part Number
A104099TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
61323-2
Description
CONN TERM RCPT FLAG 20-24AWG
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
61323-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Female, Receptacle (Socket), Flag
Diameter - Barrel
0.058" (1.47mm)
Wire Gauge
20-24 AWG
Length - Overall
-
Length - Barrel
0.168" (4.27mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Beryllium Copper
Contact Finish
Tin
Color
-
Insulation Diameter
0.040" ~ 0.100" (1.02mm ~ 2.54mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.