
6116689-3 | |
|---|---|
DigiKey Part Number | 6116689-3-ND |
Manufacturer | |
Manufacturer Product Number | 6116689-3 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116689-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 16 | |
Number of Rows | 2 | |
Mounting Type | Board Edge; Panel Mount; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Press-Fit | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £29.16521 | £23,332.17 |
| Unit Price without VAT: | £29.16521 |
|---|---|
| Unit Price with VAT: | £34.99825 |


