
61118-2 | |
|---|---|
DigiKey Part Number | A100718TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61118-2 |
Description | CONN PIN 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61118-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.04186 | £1,674.40 |
| Unit Price without VAT: | £0.04186 |
|---|---|
| Unit Price with VAT: | £0.05023 |

















