
61064-1 | |
|---|---|
DigiKey Part Number | 17-61064-1TR-ND - Tape & Reel (TR) 17-61064-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61064-1 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.19960 | £4.99 |
| 50 | £0.19020 | £9.51 |
| 100 | £0.18100 | £18.10 |
| 250 | £0.16964 | £42.41 |
| 500 | £0.16150 | £80.75 |
| 1,000 | £0.15378 | £153.78 |
| 2,500 | £0.14415 | £360.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.13677 | £1,094.16 |
| 16,000 | £0.13024 | £2,083.84 |
| 24,000 | £0.12657 | £3,037.68 |
| 40,000 | £0.12210 | £4,884.00 |
| 56,000 | £0.11923 | £6,676.88 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |


