
60501-1 | |
|---|---|
DigiKey Part Number | A29916TR-ND - Tape & Reel (TR) A29916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60501-1 |
Description | CONN SPADE TERM 20-24AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60501-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.590" (14.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.048" ~ 0.078" (1.22mm ~ 1.98mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.215" (5.46mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.05107 | £2,042.80 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |









