
60151-6 | |
|---|---|
DigiKey Part Number | A104033TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60151-6 |
Description | TERM EDGE AMP LF 16AWG CRIMP |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 16 AWG Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 16 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |









