
6-6437130-2 | |
|---|---|
DigiKey Part Number | 2266-6-6437130-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-6437130-2 |
Description | CABLE FLXSTRP 10POS 1.27MM 1" |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.050" (1.27mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.050" (1.27mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Staggered | |
Base Product Number |

