96 Position D-Type, Board to Board Cap, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5173280-8

DigiKey Part Number
6-5173280-8-ND
Manufacturer
Manufacturer Product Number
6-5173280-8
Description
CONN D-TYPE CAP 96POS VERT SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
96 Position D-Type, Board to Board Cap, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
6-5173280-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Cap, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
100V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3,024£7.34696£22,217.21
Manufacturers Standard Package
Unit Price without VAT:£7.34696
Unit Price with VAT:£8.81635