Parametric Equivalent
Parametric Equivalent



6-2232357-3 | |
|---|---|
DigiKey Part Number | 6-2232357-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-2232357-3 |
Description | CONN PLUG HSG 9POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Brown 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2232357-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £0.38455 | £499.92 |
| Unit Price without VAT: | £0.38455 |
|---|---|
| Unit Price with VAT: | £0.46146 |



