
6-1393738-3 | |
|---|---|
DigiKey Part Number | 6-1393738-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393738-3 |
Description | CONN BACKSHELL 50P 37.5DEG SHLD |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 37.5° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393738-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 37.5° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | - | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Gray | |
Base Product Number |

