
6-1377173-1 | |
|---|---|
DigiKey Part Number | 6-1377173-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1377173-1 |
Description | CONN SPLICE 8-18 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 8-18 AWG Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 8-18 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black | |
Base Product Number |


