
6-120628-6 | |
|---|---|
DigiKey Part Number | 6-120628-6-ND |
Manufacturer | |
Manufacturer Product Number | 6-120628-6 |
Description | CONN FFC VERT 16POS 2.54MM PCB |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | - | |
Locking Feature | Cable Locking Bar | |
Cable End Type | Tapered, Cable Retention Holes | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Glass Filled | |
Actuator Material | Thermoplastic, Glass Filled | |
Features | Board Lock | |
Voltage Rating | 250V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |

