5745925-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.87221
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.01700
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.44529
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.12067
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.30679
Datasheet

Similar


WEE
In Stock: 176
Unit Price: £3.29825
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.20867
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.10204
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 241
Unit Price: £2.14000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.53646
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.26388
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.14321
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.44317
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £2.50458
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
5745925-2
5745925-2

5745925-2

DigiKey Part Number
A32040-ND
Manufacturer
Manufacturer Product Number
5745925-2
Description
CONN D-SUB RCPT 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745925-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes