



5650616-1 | |
|---|---|
DigiKey Part Number | 5650616-1-ND |
Manufacturer | |
Manufacturer Product Number | 5650616-1 |
Description | CONN CARDEDGE FMALE 98POS 0.100 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector Special 18/31 Dual Combo Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5650616-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Special 18/31 Dual Combo | |
Gender | Female | |
Number of Positions/Bay/Row | 18; 31 | |
Number of Positions | 98 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.27000 | £8.27 |
| 10 | £7.02900 | £70.29 |
| 25 | £6.58840 | £164.71 |
| 72 | £6.11444 | £440.24 |
| 144 | £5.82271 | £838.47 |
| 288 | £5.54500 | £1,596.96 |
| 504 | £5.33052 | £2,686.58 |
| 1,008 | £5.07636 | £5,116.97 |
| Unit Price without VAT: | £8.27000 |
|---|---|
| Unit Price with VAT: | £9.92400 |

