46 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
46 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
5650090-7
5650090-7

5650090-7

DigiKey Part Number
A101998-ND
Manufacturer
Manufacturer Product Number
5650090-7
Description
CONN EDGE DUAL FMALE 46POS 0.050
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
46 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Datasheet
 Datasheet
EDA/CAD Models
5650090-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
11; 12
Number of Positions
46
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Brown
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.24000£4.24
10£3.60100£36.01
35£3.29629£115.37
70£3.13886£219.72
105£3.05029£320.28
280£2.84632£796.97
525£2.72288£1,429.51
1,015£2.59924£2,638.23
2,520£2.43789£6,143.48
Manufacturers Standard Package
Unit Price without VAT:£4.24000
Unit Price with VAT:£5.08800