
5645988-2 | |
|---|---|
DigiKey Part Number | 5645988-2-ND |
Manufacturer | |
Manufacturer Product Number | 5645988-2 |
Description | CONN PIN RCPT .028-.033 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.028" ~ 0.033" (0.71mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.063" ~ 0.066" (1.60mm ~ 1.68mm) | |
Flange Diameter | 0.075" (1.91mm) | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.20579 | £4,115.80 |
| Unit Price without VAT: | £0.20579 |
|---|---|
| Unit Price with VAT: | £0.24695 |

