55558-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £4.06000
Datasheet
10 Pin Screw Terminal, Power Tap 6-32 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55558-7

DigiKey Part Number
A113969-ND
Manufacturer
Manufacturer Product Number
55558-7
Description
TERM SCREW 6-32 10 PIN PCB
Customer Reference
Detailed Description
10 Pin Screw Terminal, Power Tap 6-32 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Screw Terminal, Power Tap
Screw Size
6-32
Termination
Solder
Number of Pins
10
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin-Lead
Contact Material
Copper
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,005 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,005In Stock
Ships from WEC