
5555140-4 | |
|---|---|
DigiKey Part Number | A144388-ND |
Manufacturer | |
Manufacturer Product Number | 5555140-4 |
Description | CONN MOD JACK 6P6C R/A SHIELDED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555140-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat3 | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.62900 | £16.29 |
| 25 | £1.52640 | £38.16 |
| 50 | £1.45340 | £72.67 |
| 152 | £1.34362 | £204.23 |
| 304 | £1.27944 | £388.95 |
| 608 | £1.21839 | £740.78 |
| 1,064 | £1.17122 | £1,246.18 |
| 2,584 | £1.10020 | £2,842.92 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

