
5554272-1 | |
|---|---|
DigiKey Part Number | A33608-ND |
Manufacturer | |
Manufacturer Product Number | 5554272-1 |
Description | CONN CHAMP SCREW LOCK KIT 4-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For CHAMP Latch D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 5554272-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | CHAMP Latch D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.33032 | £2,165.16 |
| Unit Price without VAT: | £4.33032 |
|---|---|
| Unit Price with VAT: | £5.19638 |


