
5536526-4 | |
|---|---|
DigiKey Part Number | 5536526-4-ND |
Manufacturer | |
Manufacturer Product Number | 5536526-4 |
Description | 2MMFB,ASY,192,SIG,HDR,EN,6.50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector |
EDA/CAD Models | 5536526-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | £37.45014 | £2,696.41 |
| Unit Price without VAT: | £37.45014 |
|---|---|
| Unit Price with VAT: | £44.94017 |

