5535071-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,290
Unit Price: £3.78000
Datasheet

Similar


HARTING
In Stock: 2,495
Unit Price: £3.69000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £6.36000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 8
Unit Price: £6.27000
Datasheet
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5535071-5

DigiKey Part Number
A113950-ND
Manufacturer
Manufacturer Product Number
5535071-5
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5535071-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polymer Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,526 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,526In Stock
Ships from WEC