Image for 5532436-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5532436-3

DigiKey Part Number
5532436-3-ND
Manufacturer
Manufacturer Product Number
5532436-3
Description
CONN HEADER HD 128POS PCB
Customer Reference
Detailed Description
128 Connector Header, Male Pins Through Hole Brown High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
5532436-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
128
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Brown
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.