Terminal Connector Male, Pin (Plug) 18-28 AWG IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552699-1

DigiKey Part Number
552699-1-ND
Manufacturer
Manufacturer Product Number
552699-1
Description
CONN TERM PIN 18-28AWG IDC
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-28 AWG IDC Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.067" (1.70mm)
Wire Gauge
18-28 AWG
Length - Overall
0.458" (11.63mm)
Length - Barrel
0.118" (3.00mm)
Insulation
Non-Insulated
Termination
IDC
Features
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Color
-
Insulation Diameter
0.086" (2.18mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.