Cable Fiber Optic SC To SC 62.5/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic SC To SC 62.5/125 16.4' (5.0m)

5504970-4

DigiKey Part Number
A11DDC-0105C-ND
Manufacturer
Manufacturer Product Number
5504970-4
Description
FIBER OPTIC CBL SC-SC SIMPLEX 5M
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 62.5/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
1st Connector
SC
2nd Connector
SC
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered Fiber
Features
Riser
Fiber Type
62.5/125
Length - Overall
16.4' (5.0m)
Type
Multimode, Simplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.52dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL SC-SC SIMPLEX 1M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SC-SC SIMPLX 10M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SC-SC SIMPLEX 2M
In-Stock: 0
Unit Price:
FIBER OPTIC CBL SC-SC SIMPLEX 3M
In-Stock: 0
Unit Price: £9.45000