

5502781-1 | |
|---|---|
DigiKey Part Number | A34376-ND |
Manufacturer | |
Manufacturer Product Number | 5502781-1 |
Description | CONN ADAPTER RCPT SC-FC SIMPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To FC Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | FC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange; Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Ferrule Material | Metal | |
Features | Dust Cap | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

