5414265-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol RF
In Stock: 73
Unit Price: £8.33000
Datasheet

Similar


Amphenol RF
In Stock: 14
Unit Price: £3.76000
Datasheet

Similar


Amphenol RF
In Stock: 500
Unit Price: £3.26000
Datasheet

Similar


Pomona Electronics
In Stock: 0
Unit Price: £9.56600
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5414265-3

DigiKey Part Number
A33797-ND
Manufacturer
Manufacturer Product Number
5414265-3
Description
CONN BNC PLUG STR 50 OHM PUSH
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Push On
Shield Termination
Twist On
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Zinc Die Cast
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polymethylpentene (PMP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 298 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

298In Stock
Ships from WEC