
53874-1 | |
|---|---|
DigiKey Part Number | A09024-ND |
Manufacturer | |
Manufacturer Product Number | 53874-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53874-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.294" (7.47mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.60000 | £6.00 |
| 25 | £0.56200 | £14.05 |
| 50 | £0.53540 | £26.77 |
| 100 | £0.50970 | £50.97 |
| 250 | £0.47776 | £119.44 |
| 500 | £0.45494 | £227.47 |
| 1,000 | £0.43320 | £433.20 |
| 3,000 | £0.40089 | £1,202.67 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |





