536035-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 403
Unit Price: £5.81000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 595
Unit Price: £5.21000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 531
Unit Price: £6.06000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 105
Unit Price: £8.62000
Datasheet
Image for 536035-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536035-5

DigiKey Part Number
A29033-ND
Manufacturer
Manufacturer Product Number
536035-5
Description
CONN DIN PLUG 96POS
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes