
5353517-1 | |
|---|---|
DigiKey Part Number | 5353517-1-ND |
Manufacturer | |
Manufacturer Product Number | 5353517-1 |
Description | CONN RCPT 156POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Receptacle, Female Sockets Panel Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 156 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 10 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Wire Wrap | |
Contact Layout, Typical | - | |
Features | Camshaft Socket | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 0.8A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £95.40200 | £1,908.04 |
| Unit Price without VAT: | £95.40200 |
|---|---|
| Unit Price with VAT: | £114.48240 |

