Image for 533287-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533287-1

DigiKey Part Number
533287-1-ND
Manufacturer
Manufacturer Product Number
533287-1
Description
CONN RCPT HD 75POS PCB
Customer Reference
Detailed Description
75 Connector Receptacle, Female Sockets Through Hole Natural High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
533287-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
75
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.