
53128-1 | |
|---|---|
DigiKey Part Number | A0950-ND |
Manufacturer | |
Manufacturer Product Number | 53128-1 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53128-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 0.777" (19.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.278" (7.06mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.35200 | £3.52 |
| 25 | £0.33000 | £8.25 |
| 50 | £0.31420 | £15.71 |
| 100 | £0.29910 | £29.91 |
| 250 | £0.28032 | £70.08 |
| 500 | £0.26692 | £133.46 |
| 1,000 | £0.25417 | £254.17 |
| 2,500 | £0.23826 | £595.65 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |





