
52962-3 | |
|---|---|
DigiKey Part Number | A136241TR-ND - Tape & Reel (TR) A136241CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52962-3 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52962-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.111" (28.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Brass | |
Insulation Diameter | 0.250" ~ 0.300" (6.35mm ~ 7.62mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.660" (16.76mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.98700 | £9.87 |
| 25 | £0.92520 | £23.13 |
| 50 | £0.88080 | £44.04 |
| 100 | £0.83880 | £83.88 |
| 250 | £0.78620 | £196.55 |
| 500 | £0.74864 | £374.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.71358 | £1,070.37 |
| 3,000 | £0.67953 | £2,038.59 |
| 4,500 | £0.66039 | £2,971.76 |
| 7,500 | £0.63703 | £4,777.72 |
| 10,500 | £0.62211 | £6,532.16 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

