52475 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,691
Unit Price: £1.39000
Datasheet

Parametric Equivalent


WEE
In Stock: 1,400
Unit Price: £0.54596
Datasheet
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52475

DigiKey Part Number
52475-ND
Manufacturer
Manufacturer Product Number
52475
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.219" (30.96mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.105" ~ 0.200" (2.67mm ~ 5.08mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.305" (7.75mm)
Length - Termination
0.601" (15.27mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.44871£2,243.55
Unit Price without VAT:£0.44871
Unit Price with VAT:£0.53845