Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52433-1

DigiKey Part Number
A27524-ND
Manufacturer
Manufacturer Product Number
52433-1
Description
CONN SPADE TERM 10-12AWG #1/4
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Yellow 1/4 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
52433-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Phosphor Bronze
Terminal Type
Spring, Snap
Insulation Diameter
0.253" (6.43mm)
Stud/Tab Size
1/4 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.437" (11.10mm)
Length - Ring Center to Termination
0.345" (8.76mm)
Length - Overall
1.289" (32.74mm)
Length - Termination
0.601" (15.27mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.255" (6.48mm)
Termination
Crimp
Base Product Number
Wire Gauge
10-12 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.44000£1.44
10£1.22800£12.28
25£1.15080£28.77
50£1.09540£54.77
100£1.04310£104.31
250£0.97776£244.44
500£0.93108£465.54
1,000£0.88664£886.64
2,500£0.84281£2,107.03
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800