
52431-3 | |
|---|---|
DigiKey Part Number | A136215TR-ND - Tape & Reel (TR) A136215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52431-3 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52431-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.174" (29.82mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.273" (6.93mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.68700 | £6.87 |
| 25 | £0.64400 | £16.10 |
| 50 | £0.61320 | £30.66 |
| 100 | £0.58400 | £58.40 |
| 250 | £0.54736 | £136.84 |
| 500 | £0.52118 | £260.59 |
| 1,000 | £0.49631 | £496.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.46524 | £1,163.10 |
| 5,000 | £0.44304 | £2,215.20 |
| 7,500 | £0.43055 | £3,229.12 |
| 12,500 | £0.41533 | £5,191.62 |
| 17,500 | £0.40560 | £7,098.00 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |



