52421 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,244
Unit Price: £0.59000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 16,575
Unit Price: £0.53000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,876
Unit Price: £0.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,097
Unit Price: £0.97000
Datasheet
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52421

DigiKey Part Number
A09044-ND
Manufacturer
Manufacturer Product Number
52421
Description
CONN SPADE TERM 14-16AWG #8 BLU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
52421 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
8 Stud
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.979" (24.87mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.270" (6.86mm)
Length - Termination
0.414" (10.52mm)
Tongue Inside Opening
0.164" (4.17mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.60428£3,021.40
Manufacturers Standard Package
Unit Price without VAT:£0.60428
Unit Price with VAT:£0.72514