0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521600-2

DigiKey Part Number
A111294TR-ND - Tape & Reel (TR)
A111294CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
521600-2
Description
CONN QC RCPT 18-22AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
521600-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Natural
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,905
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.30900£3.09
25£0.29000£7.25
50£0.27600£13.80
100£0.26270£26.27
250£0.24624£61.56
500£0.23446£117.23
1,000£0.22326£223.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400£0.21617£518.81
4,800£0.20585£988.08
7,200£0.20005£1,440.36
12,000£0.19297£2,315.64
16,800£0.18844£3,165.79
24,000£0.18376£4,410.24
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400