
5205979-4 | |
|---|---|
DigiKey Part Number | 5205979-4-ND |
Manufacturer | |
Manufacturer Product Number | 5205979-4 |
Description | SCREW HEAD 4-40 6.3MM ZINC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.220" (5.59mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.26264 | £10,505.60 |
| Unit Price without VAT: | £0.26264 |
|---|---|
| Unit Price with VAT: | £0.31517 |

