Similar

5175887-5 | |
|---|---|
DigiKey Part Number | A115316-ND |
Manufacturer | |
Manufacturer Product Number | 5175887-5 |
Description | CONN RCPT 36POS PCB SOLDER |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5175887-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |



