184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5145166-4

DigiKey Part Number
A101943-ND
Manufacturer
Manufacturer Product Number
5145166-4
Description
CONN PCI CARDEDGE FML 184P 0.050
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
5145166-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
PCI 5V 64 Bit
Gender
Female
Number of Positions/Bay/Row
49; 11; 32
Number of Positions
184
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Natural
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 210 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,260£2.77836£3,500.73
Manufacturers Standard Package
Unit Price without VAT:£2.77836
Unit Price with VAT:£3.33403

Other Suppliers on DigiKey

210In Stock
Ships from WEC