
5066682-9 | |
|---|---|
DigiKey Part Number | A31908TR-ND - Tape & Reel (TR) A31908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5066682-9 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5066682-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.15500 | £1.55 |
| 25 | £0.14520 | £3.63 |
| 50 | £0.13800 | £6.90 |
| 100 | £0.13150 | £13.15 |
| 250 | £0.12320 | £30.80 |
| 500 | £0.11730 | £58.65 |
| 1,000 | £0.11169 | £111.69 |
| 2,500 | £0.10470 | £261.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.09372 | £1,124.64 |
| 24,000 | £0.08925 | £2,142.00 |
| 36,000 | £0.08673 | £3,122.28 |
| 60,000 | £0.08367 | £5,020.20 |
| 84,000 | £0.08171 | £6,863.64 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |
















