Pin Contact Gold Crimp 24-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5066682-6

DigiKey Part Number
A31907TR-ND - Tape & Reel (TR)
A31907CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5066682-6
Description
CONN PIN 24-28AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-28 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
5066682-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,334
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.21400£2.14
25£0.20080£5.02
50£0.19140£9.57
100£0.18210£18.21
250£0.17072£42.68
500£0.16256£81.28
1,000£0.15479£154.79
2,500£0.14509£362.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.13248£1,589.76
24,000£0.12616£3,027.84
36,000£0.12261£4,413.96
60,000£0.11827£7,096.20
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000