Socket Contact Tin 14-18 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

505048-3

DigiKey Part Number
A108298TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
505048-3
Description
CONN SOCKET 14-18AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 14-18 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.