5-965906-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-965906-5

DigiKey Part Number
A128907TR-ND - Tape & Reel (TR)
A128907CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-965906-5
Description
CONN SOCKET 20AWG CRIMP GOLD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-965906-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,823
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.16800£1.68
25£0.15800£3.95
50£0.15040£7.52
100£0.14310£14.31
250£0.13420£33.55
500£0.12778£63.89
1,000£0.12167£121.67
2,500£0.11404£285.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000£0.10418£937.62
18,000£0.09921£1,785.78
27,000£0.09642£2,603.34
45,000£0.09301£4,185.45
63,000£0.09083£5,722.29
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000