
5-917698-1 | |
|---|---|
DigiKey Part Number | 5-917698-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-917698-1 |
Description | 2.5 SIGNAL DBL LOCK D.L.P 2P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For |
Datasheet | Datasheet |
EDA/CAD Models | 5-917698-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.04272 | £512.64 |
| Unit Price without VAT: | £0.04272 |
|---|---|
| Unit Price with VAT: | £0.05126 |

