Direct
Similar

5-554710-3 | |
|---|---|
DigiKey Part Number | A9117-ND |
Manufacturer | |
Manufacturer Product Number | 5-554710-3 |
Description | CONN MOD PLUG 6P6C UNSHIELDED |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Cat3 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer TE Connectivity AMP Connectors | Length 0.530" (13.46mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Obsolete | Wire Gauge 26-28 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Stranded or Tinsel Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Shielding Unshielded | Housing Material Polycarbonate (PC) |
Ratings Cat3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940-SP-3066-OB | Stewart Connector | 0 | 940-SP-3066-OB-ND | £0.23047 | Direct |
| A-MO 6/6-F50 | Assmann WSW Components | 23,379 | 123-A-MO6/6-F50-ND | £0.21000 | Similar |



