


5-2149791-1 | |
|---|---|
DigiKey Part Number | A117694-ND |
Manufacturer | |
Manufacturer Product Number | 5-2149791-1 |
Description | CONN DIFF ARRAY RCP 291P PCB TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 291 Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5-2149791-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 291 | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £16.18790 | £77,701.92 |
| Unit Price without VAT: | £16.18790 |
|---|---|
| Unit Price with VAT: | £19.42548 |


