315 (309 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
315 (309 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit
TE Connectivity 5G Communication | Digi-Key Daily

5-2110481-1

DigiKey Part Number
A117683-ND
Manufacturer
Manufacturer Product Number
5-2110481-1
Description
CONN DIFF ARRAY RCPT 309POS PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
315 (309 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
5-2110481-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
315 (309 + 6 Power)
Pitch
-
Mounting Type
Through Hole, Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
840£28.67988£24,091.10
Manufacturers Standard Package
Unit Price without VAT:£28.67988
Unit Price with VAT:£34.41586