
5-160583-2 | |
|---|---|
DigiKey Part Number | A136167TR-ND - Tape & Reel (TR) A136167CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160583-2 |
Description | 250 PIDG FASTON REC |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.138" (3.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.52900 | £5.29 |
| 25 | £0.49560 | £12.39 |
| 50 | £0.47160 | £23.58 |
| 100 | £0.44910 | £44.91 |
| 250 | £0.42096 | £105.24 |
| 500 | £0.40082 | £200.41 |
| 1,000 | £0.38169 | £381.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.34940 | £1,222.90 |
| 7,000 | £0.33273 | £2,329.11 |
| 10,500 | £0.32336 | £3,395.28 |
| 17,500 | £0.31192 | £5,458.60 |
| 24,500 | £0.30461 | £7,462.94 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |




